Filter Your Search
21 - 30 of 539,710 results
|
BAS16W,115
Nexperia
|
$0.0126 | Yes | Active | 175 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | 1996-09-12 | Nexperia | ||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAV99
SPC Multicomp
|
$0.0126 | Yes | Active | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
PMLL4148L,135
Nexperia
|
$0.0127 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | |||||||||||||
|
BAV99-13-F
Diodes Incorporated
|
$0.0127 | Yes | Yes | Active | 300 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||
|
US1K-13-F
SPC Multicomp
|
$0.0127 | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
FDLL914
onsemi
|
$0.0129 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | MiniMELF / SOD-80 | LL-34, 2 PIN | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
1N4148W-7-F
SPC Multicomp
|
$0.0129 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-123, 2 PIN | unknown | ||||||||||||||||||||
|
BAV99,235
Nexperia
|
$0.0132 | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | 80 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||||||||||
|
SL1G
Diotec Semiconductor AG
|
$0.0133 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec |