Parametric results for: mmbd7000 under Rectifier Diodes

Filter Your Search

21 - 30 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FDLL914
onsemi
$0.0117 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI MiniMELF / SOD-80 LL-34, 2 PIN 100AD compliant EAR99 8541.10.00.70 onsemi
M7L
Diotec Semiconductor AG
$0.0119 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec 2020-03-04
BAT54AWFILM
STMicroelectronics
$0.0120 Yes Active 300 mA 240 mV 5 ns SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 1 A Not Qualified R-PDSO-G3 e3 1 150 °C -40 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) - hot dipped GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 STMicroelectronics 3
LS4148
Diotec Semiconductor AG
$0.0122 Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF MELF-2 compliant EAR99 8541.10.00.70 Diotec 2
LL4148
Yangzhou Yangjie Electronics Co Ltd
$0.0126 Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 500 mA 1 O-XELF-R2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END YANGZHOU YANGJIE ELECTRONICS CO LTD MELF-2 compliant EAR99 8541.10.00.70
BAL74,215
Nexperia
$0.0126 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT23 compliant EAR99 8541.10.00.70 Nexperia 1993-10-01 3
US1K-13-F
SPC Multicomp
$0.0127 Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
SL1G
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 Diotec 2
ST1K
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1B
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant