Parametric results for: UF4007-E3/73 under Rectifier Diodes

Filter Your Search

61 - 70 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4150TAP
Vishay Intertechnologies
$0.0147 Yes Active 150 mA 1 V 4 ns 100 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 4 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
M6
Diotec Semiconductor AG
$0.0148 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
BYW27-50
Diotec Semiconductor AG
$0.0149 Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-41, 2 PIN compliant EAR99 8541.10.00.80 DO-41 2
BAV170
Diodes Incorporated
$0.0151 No Obsolete 215 mA 900 mV SILICON RECTIFIER DIODE YES 85 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated
LL4150
Diotec Semiconductor AG
$0.0151 Yes Active 300 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 Diotec MELF 2
LL4448
Diotec Semiconductor AG
$0.0151 Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 Diotec MELF 2
1N4448
Diotec Semiconductor AG
$0.0151 Yes Yes Active 150 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec DO-35 2
M7
Diotec Semiconductor AG
$0.0152 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
1N4003
onsemi
$0.0152 Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI CASE 59-10, 2 PIN not_compliant EAR99 8541.10.00.80 onsemi 2 59-10
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
$0.0153 Yes Active 250 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70