Parametric results for: stth2l06u under Rectifier Diodes

Filter Your Search

11 - 20 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ES1A
SPC Multicomp
$0.0103 Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN C BEND DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80
1N4148WGW
Diotec Semiconductor AG
$0.0105 Yes Active 150 mA 1.25 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-123, 2 PIN compliant Diotec
PMBD7000,215
Nexperia
$0.0106 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Nexperia TO-236 3 SOT23
BAS70-06,215
Nexperia
$0.0111 Yes Active 70 mA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 70 V 2 SCHOTTKY Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, 3 PIN compliant EAR99 8541.10.00.70 Nexperia TO-236 3 SOT23 1996-10-01
LL4148
Continental Device India Ltd
$0.0112 Yes Active 150 mA 1 V 4 ns 50 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD SOD-80C, MELF-2 compliant EAR99 8541.10.00.70
LL4448-GS18
Vishay Intertechnologies
$0.0113 Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
LL4148
Fairchild Semiconductor Corporation
$0.0114 Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP DO-213AC, 2 PIN compliant EAR99 8541.10.00.70 SOD-80 2 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF
1N4151
Diotec Semiconductor AG
$0.0114 Yes Active 200 mA 1 V 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec DO-35 2
M3
Luguang Electronic Technology Co Ltd
$0.0116 Active SMAJ SMAJ
1N4148WSGW
Diotec Semiconductor AG
$0.0117 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 e3 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-323, 2 PIN compliant Diotec