Parametric results for: 办理假工程规划许可证【+WeChat微SS1555... under Rectifier Diodes

Filter Your Search

81 - 90 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAS20-TP
Micro Commercial Components
$0.0159 Yes Yes Active 200 mA 1.25 V 50 ns 100 nA 350 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 SCHOTTKY GENERAL PURPOSE 9 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP LEAD FREE, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 MCC
BAV21-TR
Vishay Intertechnologies
$0.0159 Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 250 V RECTIFIER DIODE SINGLE NO 250 V 1 HIGH VOLTAGE 1 A 1 200 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
MMBD914LT3G
onsemi
$0.0159 Yes Active 200 mA 1 V 4 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI CASE 318-08, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 318-08
LS4448
Diotec Semiconductor AG
$0.0160 Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF-2 2 compliant EAR99 8541.10.00.70 MELF
M3
DC Components Co Ltd
$0.0160 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 200 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD SMA-L, 2 PIN unknown EAR99 8541.10.00.80
BAV199
Diotec Semiconductor AG
$0.0160 Yes Active 140 mA 3 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE R-PDSO-G3 e3 TO-236 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Diotec
BAV99-C
Diotec Semiconductor AG
$0.0161 Yes Active 215 mA 1.25 V 6 ns 2.5 µA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 70 V R-PDSO-G3 e3 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant Diotec
M7
DC Components Co Ltd
$0.0162 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 1 kV R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD SMA-L, 2 PIN unknown EAR99 8541.10.00.80 DC COMPONENTS CO., LTD
M2
Luguang Electronic Technology Co Ltd
$0.0165 Active SMAJ SMAJ
DL4148
DC Components Co Ltd
$0.0167 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD O-LELF-R2 unknown EAR99 8541.10.00.70