Parametric results for: 办理假工程规划许可证【+WeChat微SS1555... under Rectifier Diodes

Filter Your Search

31 - 40 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ST1M
Diotec Semiconductor AG
$0.0131 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2018-01-15 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
ST1G
Diotec Semiconductor AG
$0.0131 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] 70 616 7439-92-1, 79-94-7 100 YES 1317-36-8, 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4
ST1D
Diotec Semiconductor AG
$0.0131 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2018-01-15 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SL1A
Diotec Semiconductor AG
$0.0132 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 50 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 18 158.4 100 YES 8049-31-8, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec 2024-06-21 07:11:04 [object Object],[object Object],[object Object],[object Object],[object Object]
LL103C-GS08
Vishay Intertechnologies
$0.0133 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant 8.8 RoHS 2 (2015/863/EU) 7(c)-I 2016-06-20 DRC Conflict Free CMRT V6.31 30.802 271.05760000000004 99 YES 1317-36-8, 7440-02-0 MELF-2 Vishay 2023-03-07 16:10:32 [object Object],[object Object],[object ... more Schottky Diodes & Rectifiers RECOMMENDED ALT 625-LL103A 50 [object Object]
SL1J
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 18 158.4 100 YES 8049-31-8, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec 2023-03-07 16:10:32 [object Object],[object Object],[object ... more Rectifier Diode Switching 600V 1A 1000ns 2-Pin SOD-123FL T/R
M2
Diotec Semiconductor AG
$0.0136 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 70 616 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 SMA, 2 PIN EAR99 8541.10.00.80 Diotec 2023-03-07 16:10:32 [object Object],[object Object],[object ... more Rectifiers Diode, SMA, 100V, 1A
M1
Diotec Semiconductor AG
$0.0136 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Automotive: -50C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 70 616 7439-92-1, 79-94-7 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 SMA, 2 PIN EAR99 8541.10.00.80 Diotec 2024-06-10 08:38:36 Budget version of S1A..S1M series\r\nCom... more
SL1B
Diotec Semiconductor AG
$0.0136 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG not_compliant 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 18 158.4 7439-92-1 100 YES 8049-31-8, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec 2022-08-30 20:06:05 [object Object],[object Object],[object ... more [object Object],[object Object],[object Object]
SL1K
Diotec Semiconductor AG
$0.0136 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant 8.8 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] 18 158.4 100 YES 8049-31-8, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80