Filter Your Search
61 - 70 of 539,875 results
![]() |
M1
Luguang Electronic Technology Co Ltd
|
$0.0145 | Active | SMAJ | SMAJ | |||||||||||||||||||||||||||||||||||||||||||||
|
M4
Yangzhou Yangjie Electronics Co Ltd
|
$0.0146 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | 1 | 150 °C | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
![]() |
BAS16
Diotec Semiconductor AG
|
$0.0146 | Yes | Yes | Active | 200 mA | 1.25 V | 6 ns | 1 µA | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SOT-23 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | Diotec | |||||||
![]() |
BYW27-50
Diotec Semiconductor AG
|
$0.0146 | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DO-41 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | DO-41, 2 PIN | 2 | 8541.10.00.80 | ||||||||||||||
![]() |
M6
Luguang Electronic Technology Co Ltd
|
$0.0147 | Active | SMAJ | SMAJ | |||||||||||||||||||||||||||||||||||||||||||||
|
M6
Diotec Semiconductor AG
|
$0.0147 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | Diotec | ||||||||||||||
|
MMBD4148-7-F
SPC Multicomp
|
$0.0147 | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | SOT-23, 3 PIN | |||||||||||||||||||
|
BAT54A
SPC Multicomp
|
$0.0149 | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.10.00.70 | ||||||||||||||||||||
![]() |
1N4448
Diotec Semiconductor AG
|
$0.0150 | Yes | Yes | Active | 150 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DO-35 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2 | 8541.10.00.70 | Diotec | ||||||||||||
![]() |
LL4150
Diotec Semiconductor AG
|
$0.0150 | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 500 mA | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MELF | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | MINIMELF-2 | 2 | 8541.10.00.70 | Diotec |