Parametric results for: MBR4045PT under Rectifier Diodes

Filter Your Search

61 - 70 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M1
Luguang Electronic Technology Co Ltd
$0.0145 Active SMAJ SMAJ
M4
Yangzhou Yangjie Electronics Co Ltd
$0.0146 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 400 V 1 30 A 1 e3 1 150 °C TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BAS16
Diotec Semiconductor AG
$0.0146 Yes Yes Active 200 mA 1.25 V 6 ns 1 µA 310 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 500 mA 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23 DIOTEC SEMICONDUCTOR AG compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 8541.10.00.70 Diotec
BYW27-50
Diotec Semiconductor AG
$0.0146 Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DO-41 DIOTEC SEMICONDUCTOR AG compliant EAR99 DO-41, 2 PIN 2 8541.10.00.80
M6
Luguang Electronic Technology Co Ltd
$0.0147 Active SMAJ SMAJ
M6
Diotec Semiconductor AG
$0.0147 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 800 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 SMA, 2 PIN 8541.10.00.80 Diotec
MMBD4148-7-F
SPC Multicomp
$0.0147 Active 150 mA 1.25 V 4 ns 2.5 µA 350 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 1 A 1 75 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown SOT-23, 3 PIN
BAT54A
SPC Multicomp
$0.0149 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 8541.10.00.70
1N4448
Diotec Semiconductor AG
$0.0150 Yes Yes Active 150 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DO-35 DIOTEC SEMICONDUCTOR AG compliant EAR99 2 8541.10.00.70 Diotec
LL4150
Diotec Semiconductor AG
$0.0150 Yes Active 300 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 500 mA 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MELF DIOTEC SEMICONDUCTOR AG compliant EAR99 MINIMELF-2 2 8541.10.00.70 Diotec