Parametric results for: BYT08P200 under Rectifier Diodes

Filter Your Search

41 - 50 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SL1K
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
SL1D
Diotec Semiconductor AG
$0.0135 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
1N4148W
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
1N4004
SPC Multicomp
$0.0137 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY 1 O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 Multicomp Pro
S1K-13-F
SPC Multicomp
$0.0137 Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FAST RECOVERY 30 A 1 800 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
1N4148W-7-F
SPC Multicomp
$0.0137 Yes Active 150 mA 1.25 V 4 ns 1 µA 350 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 1 A 1 75 V R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOD-123, 2 PIN unknown Multicomp Pro
LL4148
Diotec Semiconductor AG
$0.0138 Yes Active 150 mA 1.2 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 2 compliant EAR99 8541.10.00.70 Diotec MELF
SL1M
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
LL4448R13
Diotec Semiconductor AG
$0.0139 Yes Active 150 mA 720 mV 4 ns RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 2 A 1 e3 1 200 °C Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
LL4151
Diotec Semiconductor AG
$0.0140 Yes Yes Active 200 mA 1 V 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 2 compliant EAR99 8541.10.00.70 MELF