Filter Your Search
41 - 50 of 539,718 results
|
S1K-13-F
SPC Multicomp
|
$0.0137 | Active | 1 A | 1.1 V | 1.05 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 30 A | 1 | 800 V | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
M2
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
M1
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
SL1J
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2 | |||||||
|
SL1B
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2 | |||||||
|
SL1K
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
SL1D
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2 | |||||||
|
MMBD4148-13-F
Diodes Incorporated
|
$0.0140 | Yes | Yes | Active | 200 mA | 715 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | 3 | |||||
|
SL1M
Diotec Semiconductor AG
|
$0.0141 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2 | |||||||
|
BAV170
Diodes Incorporated
|
$0.0141 | No | Obsolete | 215 mA | 900 mV | SILICON | RECTIFIER DIODE | YES | 85 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | Diodes Incorporated |