Filter Your Search
81 - 90 of 539,718 results
|
BAT54WS-7-F
SPC Multicomp
|
$0.0157 | Active | 100 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-323 | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | |||||||||||||||||
|
BAV99-7-F
SPC Multicomp
|
$0.0157 | Active | 215 mA | 1.25 kV | 4 ns | 50 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | Multicomp Pro | |||||||||||||||||||
|
BAS20LT1G
onsemi
|
$0.0158 | Yes | Active | 70 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||||
|
1N5395
Daco Semiconductor Co Ltd
|
$0.0159 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
BAS20-TP
Micro Commercial Components
|
$0.0159 | Yes | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 9 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | LEAD FREE, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | MCC | 3 | |||||||||
|
MMBD914LT3G
onsemi
|
$0.0159 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | |||||||||
|
BAV102-GS08
Vishay Intertechnologies
|
$0.0160 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH VOLTAGE | 1 A | 1 | 150 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||
|
M3
DC Components Co Ltd
|
$0.0160 | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 200 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
BAV199
Diotec Semiconductor AG
|
$0.0160 | Yes | Active | 140 mA | 3 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||||||
|
BAV21-TR
Vishay Intertechnologies
|
$0.0161 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | HIGH VOLTAGE | 1 A | 1 | 200 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay |