Parametric results for: MMBD4448HTS-7-F under Rectifier Diodes

Filter Your Search

71 - 80 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M7
Diotec Semiconductor AG
$0.0157 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
BAT42-TAP
Vishay Intertechnologies
$0.0157 Yes Yes Active 200 mA 330 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 4 A 1 Not Qualified O-XALF-W2 e2 DO-35 1 125 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.10.00.70 Vishay DO-35 2
1N4148
DC Components Co Ltd
$0.0157 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS 1 O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.70
LL4150
Diotec Semiconductor AG
$0.0157 Yes Active 300 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 Diotec MELF 2
BAV16WS-7-F
SPC Multicomp
$0.0157 Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70
BAV99-7-F
SPC Multicomp
$0.0157 Active 215 mA 1.25 kV 4 ns 50 µA 250 mW SILICON 75 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 FAST RECOVERY 500 mA 1 75 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOT-23, 3 PIN unknown
1N4448
Diotec Semiconductor AG
$0.0157 Yes Yes Active 150 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec DO-35 2
BAT54WS-7-F
SPC Multicomp
$0.0157 Active 100 mA 1 V 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G2 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOD-323 unknown EAR99 8541.10.00.70
SBAS16HT1G
onsemi
$0.0158 Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN compliant EAR99 8541.10.00.70 onsemi SOD-323 2 LEAD 2 477-02
1N5395
Daco Semiconductor Co Ltd
$0.0159 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD PLASTIC, DO-15, 2 PIN unknown EAR99 8541.10.00.80