Filter Your Search
51 - 60 of 23,390 results
|
BAR6503WE6327HTSA1
Infineon Technologies AG
|
$0.2119 | Yes | Active | PIN DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||||
|
RN739FFHT106
ROHM Semiconductor
|
$0.2122 | Yes | Active | 0.4 pF | 0.4 pF | 7 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 35 V | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||||||
|
BAR6306WH6327XTSA1
Infineon Technologies AG
|
$0.2225 | Yes | Active | 0.3 pF | 250 mW | 2 Ω | SILICON | 50 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | S BAND | 75 ns | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ROHS COMPLIANT PACKAGE-3 | 8541.10.00.80 | ||||||||||||||
|
BAR6406WH6327XTSA1
Infineon Technologies AG
|
$0.2253 | Yes | Active | 0.35 pF | 1.35 Ω | SILICON | 150 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | 2 | POSITIVE-INTRINSIC-NEGATIVE | 1.55 µs | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||
|
BAP65-02,115
NXP Semiconductors
|
$0.2313 | Yes | Obsolete | 0.9 pF | 0.65 pF | 715 mW | 900 mΩ | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 5 mA | 100 MHz | 170 ns | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | 8541.10.00 | SOD | 2 | SOD523 | ||||||
|
1SV264-TL-E
onsemi
|
$0.2415 | Yes | Active | 0.4 pF | 4.5 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 2 | POSITIVE-INTRINSIC-NEGATIVE | e6 | 1 | 260 | 30 | TIN BISMUTH | ONSEMI | compliant | EAR99 | onsemi | SC-70 / MCP3 | 3 | 419AJ | ||||||||||||||||||||||||||
|
HSMP-3823-BLKG
Broadcom Limited
|
$0.2427 | Yes | Obsolete | 0.8 pF | 0.6 pF | 250 mW | 600 mΩ | SILICON | 50 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | 10 mA | 100 MHz | 70 ns | 20 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.80 | ||||||||||
|
HSMP-3810-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 0.35 pF | 0.27 pF | 3 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | 100 mA | 100 MHz | 1.5 µs | 50 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM INC | compliant | EAR99 | Avago Technologies | R-PDSO-G3 | 8541.10.00.80 | ||||||||||
|
BAR6305E6327HTSA1
Infineon Technologies AG
|
$0.2614 | Yes | Yes | Active | 0.3 pF | 250 mW | 2 Ω | SILICON | 50 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | S BAND | 75 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | R-PDSO-G3 | 8541.10.00.80 | 3 | ||||||||||
|
1SV251-TB-E
onsemi
|
$0.2632 | Yes | End Of Life | 4.5 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 2 | POSITIVE-INTRINSIC-NEGATIVE | e6 | 1 | 260 | 30 | TIN BISMUTH | ONSEMI | compliant | EAR99 | onsemi | SC-59 / CP | 3 | 318BJ |