Parametric results for: mcv+1+5/+4-g-3+81+pin+16+... under PIN Diodes

Filter Your Search

41 - 50 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RN262CSFHT2RA
ROHM Semiconductor
$0.1752 Yes Not Recommended 0.4 pF 0.4 pF 2.8 Ω 30 V PIN DIODE SINGLE YES 1 3 mA 100 MHz 1 V 150 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
NSDP301MX3T5G
onsemi
$0.1764 Yes Active 0.33 pF SILICON 80 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING HIGH FREQUENCY R-PBCC-N2 e4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM ONSEMI compliant onsemi X3DFN-2 152AF
BAP64-05W,135
NXP Semiconductors
$0.1776 Yes Not Recommended 0.35 pF 0.37 pF 40 Ω 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 500 µA 100 MHz 1.55 µs 1 V e3 1 150 °C 260 30 Tin (Sn) NXP SEMICONDUCTORS compliant EAR99 NXP SOT323 SC-70 3 8541.10.00
BAR6302LE6327XTMA1
Infineon Technologies AG
$0.1781 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-XBCC-N2 e4 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 Infineon R-XBCC-N2 8541.10.00.80
BAR8802VH6327XTSA1
Infineon Technologies AG
$0.1797 Yes Yes Not Recommended 0.4 pF 250 mW 2.5 Ω SILICON 80 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING ULTRA HIGH FREQUENCY 500 ns R-PDSO-F2 e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon R-PDSO-F2 SC-79 2 8541.10.00.80
BAP51-03,115
NXP Semiconductors
$0.1861 Yes Obsolete 0.55 pF 0.55 pF 500 mW 2.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 550 ns 1 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 NXP PLASTIC, SMD, SC-76, 2 PIN SOD323 SOD 2 8541.10.00
BAP50-04W,115
NXP Semiconductors
$0.1925 Yes Obsolete 0.6 pF 0.45 pF 5 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 1.05 µs Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 NXP PLASTIC, SC-70, 3 PIN SOT323 SC-70 3 8541.10.00
BAR151E6327HTSA1
Infineon Technologies AG
$0.1936 Yes Obsolete 0.5 pF 250 mW 12 Ω SILICON 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING HIGH FREQUENCY 1000 ns R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon ROHS COMPLIANT PACKAGE-3 8541.10.00.80
RN142VMTE-17
ROHM Semiconductor
$0.2051 Yes Active 0.45 pF 3 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY SWITCHING 3 mA 100 MHz HIGH FREQUENCY 1 V R-PDSO-F2 e3 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant SC-90A, SOD-323FL, 2 PIN
BAR6305WH6327XTSA1
Infineon Technologies AG
$0.2093 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon R-PDSO-G3 8541.10.00.80