Parametric results for: BANANA+PI+BPI-CM4 under PIN Diodes

Filter Your Search

41 - 50 of 23,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RN262CSFHT2RA
ROHM Semiconductor
$0.1673 Yes Not Recommended 0.4 pF 0.4 pF 2.8 Ω 30 V PIN DIODE SINGLE YES 1 3 mA 100 MHz 1 V 150 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
NSDP301MX3T5G
onsemi
$0.1749 Yes Active 0.33 pF SILICON 80 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING HIGH FREQUENCY R-PBCC-N2 e4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM ONSEMI compliant onsemi X3DFN-2 X3DFN-2 152AF
BAR6405WH6327XTSA1
Infineon Technologies AG
$0.1759 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE COMMON CATHODE, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE 1.55 µs e3 1 Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAP51-03,115
NXP Semiconductors
$0.1789 Yes Obsolete 0.55 pF 0.55 pF 500 mW 2.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 550 ns 1 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 NXP SOD PLASTIC, SMD, SC-76, 2 PIN SOD323 2 8541.10.00
RN731VFHTE-17
ROHM Semiconductor
$0.1844 Yes Active 0.4 pF 0.4 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V 1 125 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
RN739FFHT106
ROHM Semiconductor
$0.2024 Yes Active 0.4 pF 0.4 pF 7 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V 1 125 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
BAR6305WH6327XTSA1
Infineon Technologies AG
$0.2088 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon R-PDSO-G3 8541.10.00.80
BAR6503WE6327HTSA1
Infineon Technologies AG
$0.2117 Yes Active PIN DIODE e3 1 Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
RN142VMTE-17
ROHM Semiconductor
$0.2197 Yes Active 0.45 pF 3 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY SWITCHING 3 mA 100 MHz HIGH FREQUENCY 1 V R-PDSO-F2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD compliant SC-90A, SOD-323FL, 2 PIN
BAP65-02,115
NXP Semiconductors
$0.2230 Yes Obsolete 0.9 pF 0.65 pF 715 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS compliant EAR99 NXP SOD ULTRA SMALL, PLASTIC, SC-79, 2 PIN SOD523 2 8541.10.00