Filter Your Search
51 - 60 of 23,390 results
|
BAP50-05,215
NXP Semiconductors
|
$0.1657 | Yes | Obsolete | 0.6 pF | 0.6 pF | 250 mW | 40 Ω | SILICON | 50 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | ||||||||
|
BAP65LX,315
NXP Semiconductors
|
$0.1657 | Yes | Obsolete | 0.85 pF | 0.37 pF | 135 mW | 900 mΩ | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 5 mA | 100 MHz | 180 ns | 20 V | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00 | NXP | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN | |||||
|
RN141STE61
ROHM Semiconductor
|
$0.1659 | Yes | Obsolete | 0.8 pF | 2 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 3 mA | 100 MHz | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||||||||
|
BAP55LX,315
NXP Semiconductors
|
$0.1662 | Yes | Not Recommended | 0.28 pF | 0.28 pF | 135 mW | 4.5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 270 ns | 20 V | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00 | NXP | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | ||||
|
BAP51-06W,115
NXP Semiconductors
|
$0.1677 | Yes | Obsolete | 0.55 pF | 0.4 pF | 9 Ω | 50 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | 500 µA | 100 MHz | 550 ns | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SC-70 | 3 | SOT323 | unknown | EAR99 | 8541.10.00 | NXP | ||||||||||||||||||||
|
BAR8802VH6327XTSA1
Infineon Technologies AG
|
$0.1681 | Yes | Yes | Not Recommended | 0.4 pF | 250 mW | 2.5 Ω | SILICON | 80 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | ULTRA HIGH FREQUENCY | 500 ns | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | SC-79 | 2 | compliant | EAR99 | 8541.10.00.80 | Infineon | R-PDSO-F2 | |||||||||
|
RN142GT2R
ROHM Semiconductor
|
$0.1692 | Yes | Yes | Obsolete | 0.45 pF | 0.45 pF | 3 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 3 mA | 100 MHz | 1 V | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||
|
RN142STE61
ROHM Semiconductor
|
$0.1707 | Yes | Yes | Obsolete | 0.45 pF | 0.45 pF | 2 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 1 V | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | SC-79, 2 PIN | |||||||||||||||
|
BAP64-04,215
NXP Semiconductors
|
$0.1730 | Yes | Obsolete | 0.35 pF | 0.52 pF | 250 mW | 40 Ω | SILICON | 175 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | PLASTIC, SOT-23, 3 PIN | ||||
|
BAR6304WH6327XTSA1
Infineon Technologies AG
|
$0.1732 | Yes | Active | 0.3 pF | 250 mW | 2 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | S BAND | 75 ns | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | Infineon | R-PDSO-G3 |