Parametric results for: BAR6303W under PIN Diodes

Filter Your Search

31 - 40 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAP64-05,215
NXP Semiconductors
$0.1437 Yes Obsolete 0.35 pF 0.52 pF 250 mW 40 Ω SILICON 175 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 500 µA 100 MHz S BAND 1.55 µs Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 8541.10.00 NXP
HSMP-3894-BLKG
Broadcom Limited
$0.1439 Yes Obsolete 0.3 pF 0.2 pF 2.5 Ω SILICON 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 1 mA 100 MHz 200 ns 5 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD compliant EAR99 8541.10.00.80 Avago Technologies R-PDSO-G3
BAP70-02,115
NXP Semiconductors
$0.1439 Yes Obsolete 0.25 pF 0.57 pF 415 mW 1.9 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR 500 µA 100 MHz 1.25 µs Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS SOD 2 SOD523 compliant EAR99 8541.10.00 NXP ULTRA SMALL, PLASTIC, SC-79, 2 PIN
RN739FT106
ROHM Semiconductor
$0.1443 Yes Yes Active 0.4 pF 200 mW 7 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR 10 mA 100 MHz VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 50 V Not Qualified R-PDSO-G3 e1 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 8541.10.00.80 ROHM Semiconductor
RN771VTE-17
ROHM Semiconductor
$0.1478 Yes Yes Active 0.9 pF 0.9 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V e1 1 150 °C NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant EAR99 ROHM Semiconductor
BAR6406E6327HTSA1
Infineon Technologies AG
$0.1492 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE COMMON ANODE, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE 1.55 µs e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAP51LX,315
NXP Semiconductors
$0.1493 Yes Obsolete 0.4 pF 0.3 pF 140 mW 1.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 500 mA 100 MHz S BAND 550 ns Not Qualified R-PDSO-N2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) NO LEAD DUAL NXP SEMICONDUCTORS DFN 2 SOD882D compliant 8541.10.00.70 NXP 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN
BAR64-05W-E3-18
Vishay Intertechnologies
$0.1500 Yes Active 0.5 pF 0.5 pF SILICON 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING HIGH FREQUENCY TO S BAND 1.4 µs R-PDSO-G3 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL VISHAY INTERTECHNOLOGY INC unknown Vishay SOT-323, 3 PIN
BAP64-05W-TP
Micro Commercial Components
$0.1504 Yes Obsolete 0.35 pF 0.52 pF 200 mW 1.35 Ω SILICON 175 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 1.55 µs Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP 3 compliant EAR99 8541.10.00.80 R-PDSO-G3
BAP64-02,115
NXP Semiconductors
$0.1526 Yes Obsolete 0.35 pF 0.48 pF 715 mW 1.35 Ω SILICON 175 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 500 µA 100 MHz S BAND 1.55 µs Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS SOD 2 SOD523 compliant EAR99 8541.10.00 NXP ULTRA SMALL, PLASTIC, SC-79, 2 PIN