Filter Your Search
1 - 10 of 2,823 results
|
DGB7031
Alpha Industries
|
Check for Price | Obsolete | 18 GHz | 12.4 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | YES | 1 | GUNN | HIGH RELIABILITY | PULSED | 5 mW | Not Qualified | O-CEMW-N2 | 85 °C | -40 °C | ANODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ALPHA INDUSTRIES INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||
|
DGB8445
Skyworks Solutions Inc
|
Check for Price | Obsolete | 26.5 GHz | 18 GHz | 6 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 100 mW | 620 mA | 100 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||||
|
DGB9623
Alpha Industries
|
Check for Price | Transferred | 12.4 GHz | 8.2 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 300 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | |||||||||
|
MI5022-18
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10.2 GHz | 9.5 GHz | 45 V | GALLIUM ARSENIDE | IMPATT DIODE | SINGLE | NO | 1 | IMPATT | CONTINUOUS WAVE | 400 mA | 3.5 W | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.60 | CERAMIC, ROHS COMPLIANT, M18 | |||||||||
|
DGB8094
Skyworks Solutions Inc
|
Check for Price | Obsolete | 24.5 GHz | 23.5 GHz | 5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 5 mW | 80 mA | 5 mW | ANODE | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||
|
GC6002-150A
Microchip Technology Inc
|
Check for Price | Yes | Active | 1 pF | SILICON | 8 V | NOISE DIODE | SINGLE | 1 | HIGH RELIABILITY | 150 °C | -55 °C | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||
|
AH373-92
Atmel Corporation
|
Check for Price | Obsolete | 20 GHz | 18 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 150 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | 1 | |||||||||||
|
GC5731B42
Loral Microwave-Fsi
|
Check for Price | Obsolete | 8 GHz | 6 GHz | 12.5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 100 mW | 400 mA | 300 mW | CATHODE | LORAL MICROWAVE-FSI | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||
|
DGB8131
Skyworks Solutions Inc
|
Check for Price | Obsolete | 18 GHz | 12.4 GHz | 7 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | YES | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 10 mW | 100 mA | 10 mW | Not Qualified | O-CEMW-N2 | ANODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | O-CEMW-N2 | ||||||||
|
GC5832C83
Loral Microwave-Fsi
|
Check for Price | Obsolete | 10 GHz | 8 GHz | 11 V | GUNN DIODE | SINGLE | YES | 1 | CONTINUOUS WAVE | 200 mW | 725 mA | 400 mW | ANODE | LORAL MICROWAVE-FSI | unknown | EAR99 | 8541.10.00.60 |