Filter Your Search
1 - 10 of 2,823 results
|
ML4705S-30
MACOM
|
Check for Price | Obsolete | 12 GHz | 10 GHz | SILICON | IMPATT DIODE | SINGLE | YES | 1 | IMPACT AVALANCHE TRANSIT TIME | CONTINUOUS WAVE | 800 mW | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||
|
1N2929
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 V | 150 pF | 2 Ω | SILICON | TUNNEL DIODE | SINGLE | NO | 1 | TUNNEL | 1 mA | 1 V | Not Qualified | O-MBCY-W3 | e0 | TO-18 | 150 °C | -65 °C | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.60 | ||||||||||||||||
|
DGB8612
Alpha Industries
|
Check for Price | Transferred | 8.2 GHz | 5 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 300 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||
|
1N3720
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 mV | 150 pF | 200 mΩ | TUNNEL DIODE | NO | 1.6 MHz | 22 mA | e0 | 100 °C | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||
|
DC1278D
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 75 GHz | 60 GHz | 6 V | GUNN DIODE | NO | CONTINUOUS WAVE | 600 mA | 20 mW | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||||
|
AH496-00
Atmel Corporation
|
Check for Price | Obsolete | 15 GHz | 13.5 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 300 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | 1 | |||||||||||||||||||||
|
DGB8712
Alpha Industries
|
Check for Price | Transferred | 8.2 GHz | 5 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 400 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||
|
GC6002-42
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 GHz | 100 MHz | 1 pF | SILICON | 8 V | NOISE DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | O-CEMW-N2 | e4 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, 42, 2 PIN | compliant | EAR99 | 8541.10.00.60 | |||||||||||||||||||
|
ML4972-118
MACOM
|
Check for Price | Obsolete | 60 GHz | 50 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | Not Qualified | O-CUPM-N1 | ESA/SCC 5511/001 | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | O-CUPM-N1 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||
|
1N3718
GPD Optoelectronics Corp
|
Check for Price | No | Obsolete | 500 mV | 90 pF | 300 mΩ | TUNNEL DIODE | SINGLE | NO | 1 | 1.6 MHz | 10 mA | e0 | 100 °C | ISOLATED | Tin/Lead (Sn/Pb) | GPD OPTOELECTRONICS CORP | unknown | EAR99 | 8541.10.00.60 |