Parametric results for: BX1024 under Microwave Special Purpose Diodes

Filter Your Search

1 - 10 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ML4705S-30
MACOM
Check for Price Obsolete 12 GHz 10 GHz SILICON IMPATT DIODE SINGLE YES 1 IMPACT AVALANCHE TRANSIT TIME CONTINUOUS WAVE 800 mW Not Qualified O-CEMW-N2 2 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE NO LEAD END M/A-COM TECHNOLOGY SOLUTIONS INC O-CEMW-N2 unknown EAR99 8541.10.00.60
1N2929
Microsemi Corporation
Check for Price No Obsolete 1 V 150 pF 2 Ω SILICON TUNNEL DIODE SINGLE NO 1 TUNNEL 1 mA 1 V Not Qualified O-MBCY-W3 e0 TO-18 150 °C -65 °C CATHODE 3 METAL ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM MICROSEMI CORP not_compliant EAR99 8541.10.00.60
DGB8612
Alpha Industries
Check for Price Transferred 8.2 GHz 5 GHz GALLIUM ARSENIDE GUNN DIODE SINGLE NO 1 GUNN HIGH RELIABILITY CONTINUOUS WAVE 300 mW Not Qualified O-CUPM-N1 85 °C -40 °C CATHODE 1 CERAMIC, METAL-SEALED COFIRED ROUND POST/STUD MOUNT NO LEAD UPPER ALPHA INDUSTRIES INC O-CUPM-N1 unknown EAR99 8541.10.00.60
1N3720
Harris Semiconductor
Check for Price No Obsolete 500 mV 150 pF 200 mΩ TUNNEL DIODE NO 1.6 MHz 22 mA e0 100 °C Tin/Lead (Sn/Pb) HARRIS SEMICONDUCTOR unknown EAR99 8541.10.00.60
DC1278D
Zarlink Semiconductor Inc
Check for Price No Transferred 75 GHz 60 GHz 6 V GUNN DIODE NO CONTINUOUS WAVE 600 mA 20 mW ZARLINK SEMICONDUCTOR INC unknown EAR99 8541.10.00.60
AH496-00
Atmel Corporation
Check for Price Obsolete 15 GHz 13.5 GHz GALLIUM ARSENIDE GUNN DIODE SINGLE NO 1 GUNN CONTINUOUS WAVE 300 mW Not Qualified O-CUPM-N1 CATHODE 1 CERAMIC, METAL-SEALED COFIRED ROUND POST/STUD MOUNT NO LEAD UPPER ATMEL CORP O-CUPM-N1 unknown EAR99 8541.10.00.60 1
DGB8712
Alpha Industries
Check for Price Transferred 8.2 GHz 5 GHz GALLIUM ARSENIDE GUNN DIODE SINGLE NO 1 GUNN HIGH RELIABILITY CONTINUOUS WAVE 400 mW Not Qualified O-CUPM-N1 85 °C -40 °C CATHODE 1 CERAMIC, METAL-SEALED COFIRED ROUND POST/STUD MOUNT NO LEAD UPPER ALPHA INDUSTRIES INC O-CUPM-N1 unknown EAR99 8541.10.00.60
GC6002-42
Microchip Technology Inc
Check for Price Yes Active 12 GHz 100 MHz 1 pF SILICON 8 V NOISE DIODE SINGLE YES 1 HIGH RELIABILITY O-CEMW-N2 e4 150 °C -55 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE GOLD NO LEAD END MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, 42, 2 PIN compliant EAR99 8541.10.00.60
ML4972-118
MACOM
Check for Price Obsolete 60 GHz 50 GHz GALLIUM ARSENIDE GUNN DIODE SINGLE NO 1 GUNN Not Qualified O-CUPM-N1 ESA/SCC 5511/001 1 CERAMIC, METAL-SEALED COFIRED ROUND POST/STUD MOUNT NO LEAD UPPER M/A-COM TECHNOLOGY SOLUTIONS INC O-CUPM-N1 unknown EAR99 8541.10.00.60
1N3718
GPD Optoelectronics Corp
Check for Price No Obsolete 500 mV 90 pF 300 mΩ TUNNEL DIODE SINGLE NO 1 1.6 MHz 10 mA e0 100 °C ISOLATED Tin/Lead (Sn/Pb) GPD OPTOELECTRONICS CORP unknown EAR99 8541.10.00.60