Filter Your Search
61 - 70 of 22,202 results
|
BAT6302VH6327XTSA1
Infineon Technologies AG
|
$0.2274 | Yes | Active | 0.85 pF | 100 mW | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | HIGH SPEED | LOW BARRIER | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.60 | Infineon | |||||||||||||||||
|
BAT6804E6327HTSA1
Infineon Technologies AG
|
$0.2445 | Yes | Active | 1 pF | 150 mW | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.60 | Infineon | ||||||||||||||||||
|
BAT1502ELE6327XTMA1
Infineon Technologies AG
|
$0.2527 | Yes | Active | 110 mA | 410 mV | 0.24 pF | 5 µA | 100 mW | SILICON | 4 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | X BAND | 1 V | LOW BARRIER | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Gold (Au) | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.60 | Infineon | ||||||||||||
|
DA3S101F0L
Panasonic Electronic Components
|
$0.2563 | Yes | Transferred | 1.2 pF | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | VERY HIGH FREQUENCY | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANASONIC CORP | HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN | compliant | EAR99 | 8541.10.00.60 | Panasonic | |||||||||||||||||||||||
|
TMM6263FILM
STMicroelectronics
|
$0.2589 | Yes | Obsolete | 15 A | 1 V | 2.2 pF | 200 nA | SILICON | 60 V | MIXER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | MATCHED BATCH AVAILABLE | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 235 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | STMICROELECTRONICS | O-LELF-R2 | compliant | EAR99 | 8541.10.00.60 | STMicroelectronics | MELF | 2 | ||||||||
|
NSR201MXT5G
onsemi
|
$0.2642 | Yes | Active | 50 mA | 320 mV | 0.2 pF | 10 µA | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | C BAND TO KU BAND | 2 V | R-PBCC-N2 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X2DFN2, 2 PIN | compliant | EAR99 | 8541.10.00.60 | onsemi | X2DFN-2 | 714AB | ||||||||||||
|
DAN235FMT106
ROHM Semiconductor
|
$0.2670 | Yes | Active | 1 V | 1.2 pF | 10 nA | 200 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | HIGH RELIABILITY | VERY HIGH FREQUENCY | 25 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SC-70, SOT-323, 3 PIN | compliant | ROHM Semiconductor | ||||||||||||||||||||
|
MMBD355LT1G
onsemi
|
$0.2676 | Yes | Active | 1 pF | 225 mW | SILICON | MIXER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.60 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | |||||||||||||
|
SMMSD701T1G
onsemi
|
$0.2695 | Yes | Active | 200 mA | 500 mV | SILICON | MIXER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | e3 | 1 | 125 °C | 260 | 30 | MATTE TIN | ONSEMI | compliant | EAR99 | 8541.10.00.60 | onsemi | SOD-123 2 LEAD | 2 | 425-04 | |||||||||||||||||||||||
|
HSMS-2805-BLKG
Broadcom Limited
|
$0.2811 | Yes | Obsolete | 1 V | 2 pF | 200 nA | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | 50 V | Not Qualified | R-PDSO-G4 | e4 | 1 | 150 °C | -65 °C | 260 | 20 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.60 | Avago Technologies |