Parametric results for: MBD101 under Microwave Mixer Diodes

Filter Your Search

61 - 70 of 22,202 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1SS356VMFHTE-17
ROHM Semiconductor
$0.2225 Yes Active 100 mA 1 V 1.2 pF 10 nA SILICON MIXER DIODE SINGLE YES 1 HIGH RELIABILITY HIGH FREQUENCY 6 V R-PDSO-F2 AEC-Q101 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD SC-90A, SOD-323FL, 2 PIN compliant ROHM Semiconductor
BAT6302VH6327XTSA1
Infineon Technologies AG
$0.2359 Yes Active 0.85 pF 100 mW SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY HIGH SPEED LOW BARRIER R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL INFINEON TECHNOLOGIES AG R-PDSO-F2 compliant Infineon EAR99 8541.10.00.60
BAT6804E6327HTSA1
Infineon Technologies AG
$0.2510 Yes Active 1 pF 150 mW SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 SCHOTTKY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG R-PDSO-G3 compliant Infineon EAR99 8541.10.00.60
BAT1502ELE6327XTMA1
Infineon Technologies AG
$0.2527 Yes Active 110 mA 410 mV 0.24 pF 5 µA 100 mW SILICON 4 V MIXER DIODE SINGLE YES 1 SCHOTTKY X BAND 1 V LOW BARRIER R-PBCC-N2 e4 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant Infineon EAR99 8541.10.00.60
DA3S101F0L
Panasonic Electronic Components
$0.2563 Yes Transferred 1.2 pF SILICON MIXER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 VERY HIGH FREQUENCY R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANASONIC CORP HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, 3 PIN compliant Panasonic EAR99 8541.10.00.60
TMM6263FILM
STMicroelectronics
$0.2591 Yes Obsolete 15 A 1 V 2.2 pF 200 nA SILICON 60 V MIXER DIODE SINGLE YES 60 V 1 SCHOTTKY MATCHED BATCH AVAILABLE VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY Not Qualified O-LELF-R2 e3 1 200 °C -65 °C 235 30 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END STMICROELECTRONICS O-LELF-R2 compliant STMicroelectronics EAR99 8541.10.00.60 MELF 2
NSR201MXT5G
onsemi
$0.2642 Yes Active 50 mA 320 mV 0.2 pF 10 µA SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY C BAND TO KU BAND 2 V R-PBCC-N2 e4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ONSEMI X2DFN2, 2 PIN compliant onsemi EAR99 8541.10.00.60 714AB
DAN235FMT106
ROHM Semiconductor
$0.2670 Yes Active 1 V 1.2 pF 10 nA 200 mW SILICON MIXER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 HIGH RELIABILITY VERY HIGH FREQUENCY 25 V R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SC-70, SOT-323, 3 PIN compliant ROHM Semiconductor
MMBD355LT1G
onsemi
$0.2676 Yes Active 1 pF 225 mW SILICON MIXER DIODE COMMON ANODE, 2 ELEMENTS YES 2 ULTRA HIGH FREQUENCY Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN compliant onsemi EAR99 8541.10.00.60 SOT-23 (TO-236) 3 LEAD 3 318-08
SMMSD701T1G
onsemi
$0.2695 Yes Active 200 mA 500 mV SILICON MIXER DIODE SINGLE YES 70 V 1 SCHOTTKY e3 1 125 °C 260 30 MATTE TIN ONSEMI compliant onsemi EAR99 8541.10.00.60 SOD-123 2 LEAD 2 425-04