Parametric results for: sm344 under Current Regulator Diodes

Filter Your Search

11 - 20 of 8,945 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMJ4500
Central Semiconductor Corp
$3.9162 No No Active 3.7 V 4.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT HIGH RELIABILITY 200 kΩ 10 kΩ Not Qualified R-PDSO-F2 e6 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Bismuth (Sn/Bi) FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOD-123FL, 2 PIN 2 not_compliant EAR99 8541.10.00.70
1N5309
American Power Devices Inc
$4.8766 Obsolete 2.25 V 3 mA CURRENT REGULATOR DIODE SINGLE 1 ISOLATED AMERICAN POWER DEVICES INC unknown EAR99 AMERICAN POWER DEVICES
1N5314
American Power Devices Inc
$4.9047 Obsolete 2.9 V 4.7 mA CURRENT REGULATOR DIODE SINGLE 1 ISOLATED AMERICAN POWER DEVICES INC unknown EAR99 AMERICAN POWER DEVICES
JAN1N7055-1
Microchip Technology Inc
$7.8844 No Active 7.2 V 10 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 50 V 1 10 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7053-1
Microchip Technology Inc
$7.8844 No Active 5.9 V 8.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 60 V 1 30 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7049-1
Microchip Technology Inc
$7.8844 No Active 4.03 V 5.6 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 80 V 1 90 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7051-1
Microchip Technology Inc
$7.8844 No Active 4.9 V 6.8 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 70 V 1 70 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7048-1
Microchip Technology Inc
$7.8844 No Active 3.67 V 5.1 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 80 V 1 100 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7050-1
Microchip Technology Inc
$7.8844 No Active 4.46 V 6.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 70 V 1 80 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JAN1N7052-1
Microchip Technology Inc
$7.8844 No Active 5.4 V 7.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 60 V 1 50 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant