Parametric results for: 1n5297ur-1 under Current Regulator Diodes

Filter Your Search

41 - 50 of 8,945 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
JANTX1N7050UR-1
Microchip Technology Inc
$11.1396 No Active 4.46 V 6.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 70 V 1 80 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTX1N7052UR-1
Microchip Technology Inc
$11.1396 No Active 5.4 V 7.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 60 V 1 50 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTX1N7048UR-1
Microchip Technology Inc
$11.1396 No Active 3.67 V 5.1 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 80 V 1 100 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTX1N7055UR-1
Microchip Technology Inc
$11.1396 No Active 7.2 V 10 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 50 V 1 10 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTX1N7053UR-1
Microchip Technology Inc
$11.1396 No Active 5.9 V 8.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 60 V 1 30 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTXV1N7051-1
Microchip Technology Inc
$11.5752 No Active 4.9 V 6.8 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 70 V 1 70 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTXV1N7050-1
Microchip Technology Inc
$11.5752 No Active 4.46 V 6.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 70 V 1 80 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTXV1N7054-1
Microchip Technology Inc
$11.5752 No Active 6.55 V 9.1 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 50 V 1 20 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTXV1N7052-1
Microchip Technology Inc
$11.5752 No Active 5.4 V 7.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 60 V 1 50 kΩ ISOLATED MICROCHIP TECHNOLOGY INC compliant
JANTXV1N7055-1
Microchip Technology Inc
$11.5752 No Active 7.2 V 10 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 50 V 1 FIELD EFFECT HIGH SOURCE IMPEDANCE 10 kΩ O-LALF-W2 MIL-19500 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MICROCHIP TECHNOLOGY INC compliant DO-7