Filter Your Search
61 - 70 of 8,945 results
|
JANTXV1N7054UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 6.55 V | 9.1 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | 20 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
1N5300-1
Microchip Technology Inc
|
$16.3242 | No | Active | 1.5 V | 1.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 580 kΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||||
|
1N5295-1
Microchip Technology Inc
|
$16.9294 | No | Active | 1.25 V | 820 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 1 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||||
|
1N5283
Microchip Technology Inc
|
$18.9154 | No | Active | 1 V | 220 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 2.75 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | Microchip | |||
|
1N5284
Microchip Technology Inc
|
$19.0533 | No | Active | 1 V | 240 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 2.35 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||
|
1N5285
Microchip Technology Inc
|
$19.0533 | No | Active | 1 V | 270 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 1.95 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||
|
1N5284-1
Microchip Technology Inc
|
$19.0533 | No | Active | 1 V | 240 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 19 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||||
|
1N5283-1
Microchip Technology Inc
|
$19.0533 | No | Active | 1 V | 220 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 25 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||||
|
1N5286
Microchip Technology Inc
|
$19.0533 | No | Active | 1 V | 300 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 1.6 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN | ||||
|
1N5286-1
Microchip Technology Inc
|
$19.1604 | No | Active | 1 V | 300 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 9 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-35, 2 PIN |