Filter Your Search
61 - 70 of 78,249 results
Select Parts | Part Number |
---|
|
S125
Diotec Semiconductor AG
|
||
|
S380
Diotec Semiconductor AG
|
||
|
DB101
DC Components Co Ltd
|
||
|
B500S15A
Diotec Semiconductor AG
|
||
|
MB10S
Diotec Semiconductor AG
|
||
|
B125S-SLIM
Diotec Semiconductor AG
|
||
|
MYS80
Diotec Semiconductor AG
|
||
|
B125S15A
Diotec Semiconductor AG
|
||
|
DB102S
Yangzhou Yangjie Electronics Co Ltd
|
||
|
DB104S
Yangzhou Yangjie Electronics Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Date Of Intro
|
Yes | Active | 800 mA | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
Yes | Active | 800 mA | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 44 A | 1 | 800 V | Not Qualified | R-PDSO-G4 | e1 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -50 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||
Contact Manufacturer | 1 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 | DC COMPONENTS CO., LTD | ||||||||||||||||||
Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | UL RECOGNIZED | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | DIP-4 | |||||||
Yes | Active | 500 mA | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||
Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 50 A | 1 | 250 V | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | SOP-4 | 2019-01-04 | ||||||||
Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 160 V | 4 | 22 A | 1 | 160 V | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.70 | Diotec | MICRODIP-4 | ||||||||
Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | UL RECOGNIZED | 50 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.80 | DIP-4 | ||||||||
Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |
|
S125
Diotec Semiconductor AG
|
$0.0716 Buy | Yes | Active | 800 mA | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
S380
Diotec Semiconductor AG
|
$0.0729 Buy | Yes | Active | 800 mA | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 44 A | 1 | 800 V | Not Qualified | R-PDSO-G4 | e1 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -50 °C | 260 | 5 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||
|
DB101
DC Components Co Ltd
|
$0.0738 Buy | Contact Manufacturer | 1 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | R-PDIP-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 | DC COMPONENTS CO., LTD | |||||||||||||||||||
|
B500S15A
Diotec Semiconductor AG
|
$0.0738 Buy | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | UL RECOGNIZED | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | DIP-4 | ||||||||
|
MB10S
Diotec Semiconductor AG
|
$0.0738 Buy | Yes | Active | 500 mA | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||
|
B125S-SLIM
Diotec Semiconductor AG
|
$0.0749 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 50 A | 1 | 250 V | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | SOP-4 | 2019-01-04 | |||||||||
|
MYS80
Diotec Semiconductor AG
|
$0.0750 Buy | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 160 V | 4 | 22 A | 1 | 160 V | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.70 | Diotec | MICRODIP-4 | |||||||||
|
B125S15A
Diotec Semiconductor AG
|
$0.0753 Buy | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | UL RECOGNIZED | 50 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | 4 | compliant | EAR99 | 8541.10.00.80 | DIP-4 | |||||||||
|
DB102S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 Buy | Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
DB104S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 Buy | Yes | Active | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |