Parametric results for: DI201 under Bridge Rectifier Diodes

Filter Your Search

11 - 20 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
B1S
DC Components Co Ltd
$0.0467 Contact Manufacturer DC COMPONENTS CO LTD unknown
2W02MG
SPC Multicomp
$0.0472 Active 2 A 1.1 V SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 60 A 1 O-PBCY-W4 150 °C -55 °C 4 PLASTIC/EPOXY ROUND CYLINDRICAL WIRE BOTTOM SPC TECHNOLOGY/ MULTICOMP unknown O-PBCY-W4 EAR99 8541.10.00.80
B05S
DC Components Co Ltd
$0.0479 Contact Manufacturer DC COMPONENTS CO LTD unknown
ABS15J
Diotec Semiconductor AG
$0.0490 Yes Active 1.6 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 55 A 1 600 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2017-11-29 Diotec
B2S
DC Components Co Ltd
$0.0490 Contact Manufacturer 500 mA 1.1 V 5 µA SILICON 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 25 A 1 200 V R-PDSO-G4 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown
ABS15S
Diotec Semiconductor AG
$0.0497 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1.2 kV 4 55 A 1 1.2 kV R-PDSO-G4 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2019-06-19 Diotec
ABS15D
Diotec Semiconductor AG
$0.0502 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 55 A 1 200 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2017-11-29 Diotec
ABS15M
Diotec Semiconductor AG
$0.0502 Yes Active 1.6 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 55 A 1 1 kV R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2017-11-29 Diotec
ABS15K
Diotec Semiconductor AG
$0.0502 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 55 A 1 800 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2017-11-29
ABS15G
Diotec Semiconductor AG
$0.0502 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 55 A 1 400 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2017-11-29 Diotec