Filter Your Search
61 - 70 of 78,249 results
![]() |
B500S15A
Diotec Semiconductor AG
|
$0.0729 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | UL RECOGNIZED | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
MB10S
Diotec Semiconductor AG
|
$0.0735 | Yes | Active | 500 mA | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||
|
B125S-SLIM
Diotec Semiconductor AG
|
$0.0745 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 50 A | 1 | 250 V | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOP-4 | not_compliant | EAR99 | 8541.10.00.80 | 2019-01-04 | |||||||||
![]() |
B125S15A
Diotec Semiconductor AG
|
$0.0749 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | UL RECOGNIZED | 50 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
![]() |
S125
Diotec Semiconductor AG
|
$0.0760 | Yes | Active | 800 mA | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 250 V | 4 | 44 A | 1 | 250 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | TO-269AA | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | TO-269AA | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
DB102S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 | Yes | Obsolete | 1 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
DB104S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0763 | Yes | Active | 1 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
DB107S
Yangzhou Yangjie Electronics Co Ltd
|
$0.0770 | Yes | Active | 1 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | e3 | 1 | 150 °C | 260 | TIN | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
MYS40
Diotec Semiconductor AG
|
$0.0772 | Yes | Active | 500 mA | 1.2 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 80 V | 4 | 20 A | 1 | 80 V | Not Qualified | S-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | MICRODIP-4 | 4 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||
|
MB6S
SPC Multicomp
|
$0.0777 | Yes | Active | 800 mA | 1.1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 600 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.80 |