Parametric results for: KBP408G-BP under Bridge Rectifier Diodes

Filter Your Search

41 - 50 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DB101S
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 30 A 1 e3 1 150 °C 260 TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
YBS2010
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
YBS2008
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
YBS2006
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
B380S-SLIM
Diotec Semiconductor AG
$0.0686 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 50 A 1 800 V R-PDSO-G4 UL RECOGNIZED 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 SOP-4 8541.10.00.80 2019-01-04 Diotec
S80
Diotec Semiconductor AG
$0.0691 Yes Active 800 mA 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 160 V 4 44 A 1 160 V Not Qualified R-PDSO-G4 UL RECOGNIZED TO-269AA 1 150 °C -50 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec TO-269AA 4
YBS2210
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
YBS2206
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
YBS2208
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80
MB8S
Diotec Semiconductor AG
$0.0699 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 35 A 1 150 °C NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec