Filter Your Search
21 - 30 of 2,947 results
|
B39321-R2622-B110
TDK Epcos
|
Check for Price | Obsolete | 315.05 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 2-PORT | 0.1 | 8 dB | 2.1 pF | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.35XH3.3 (mm) | EPCOS AG | METAL CAN, TO-39, 3 PIN | unknown | ||||||
|
RO2101A-17
Murata Connectivity
|
Check for Price | Obsolete | 433.92 MHz | 0.032 % | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | 125 °C | 1-PORT | 0.075 | 2.2 dB | 2.55 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | unknown | ||||
|
RO2156D
Murata Connectivity
|
Check for Price | Obsolete | 868.95 MHz | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2 dB | 2.25 pF | SURFACE MOUNT | YES | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | unknown | |||||||||
|
ASR390E
Abracon Corporation
|
Check for Price | Yes | Active | 390 MHz | 0.0133 % | 5.0mm x 5.0mm x 1.5mm | 85 °C | 1-PORT | 0.075 | 2 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.5mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ||||||
|
TC0643A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 500 MHz | 0.0115 % | D3.0XH31.1 (mm)/D0.118XH1.224 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 2 dB | 1.95 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | D3.0XH31.1 (mm)/D0.118XH1.224 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 8 PIN | compliant | ||||||
|
PARV315000A
KYOCERA Corporation
|
Check for Price | Yes | Active | 315 MHz | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | 125 °C | 1-PORT | TAPE AND REEL | 0.1 | 2 dB | 3.2 pF | -40 °C | 125 °C | SURFACE MOUNT | YES | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | KYOCERA CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | |||||
|
B39431R1900A310
TDK Corporation
|
Check for Price | Yes | Transferred | 433.92 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.9 dB | 2.9 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | ROHS COMPLIANT, SMD, DCC6G, 6 PIN | compliant | |||||||
|
RO3144
Murata Connectivity
|
Check for Price | Obsolete | 916.5 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.2 | 2.5 dB | 2.5 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN | unknown | ||||||||||
|
Q25NS32R0000615
Seiko Epson Corporation
|
Check for Price | Obsolete | 433.92 MHz | 0.0058 % | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 50 | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | SEIKO EPSON CORP | unknown | ||||||||
|
ASR418A
Abracon Corporation
|
Check for Price | Yes | Active | 418 MHz | 0.0133 % | D9.3XH3.4 (mm)/D0.366XH0.134 (inch) | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | D9.3XH3.4 (mm)/D0.366XH0.134 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 3 PIN | compliant |