Filter Your Search
11 - 20 of 2,947 results
|
TC0539A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 1.008 GHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.35 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | ||||||
|
KAR-304CS
Kyocera AVX Components
|
Check for Price | Obsolete | 304.3 MHz | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | 1-PORT | 2.5 dB | 4 pF | THROUGH HOLE MOUNT | NO | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | AVX CORP | unknown | |||||||||||||
|
B39321-R677-B110
TDK Epcos
|
Check for Price | Obsolete | 315 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 1-PORT | 0.085 | 2 dB | 3 pF | e4 | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | GOLD | D9.35XH3.3 (mm) | EPCOS AG | METAL CAN, TO-39, 3 PIN | unknown | |||||
|
Q25FS5550001912
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 433.922 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | 100 | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | ||||||||||
|
RO3118D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 318 MHz | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2 dB | 2.75 pF | SURFACE MOUNT | YES | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | compliant | |||||||||
|
HD356
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
KAR-418CK
Kyocera AVX Components
|
Check for Price | Obsolete | 418 MHz | D9.2XH3 (mm)/D0.362XH0.118 (inch) | 1-PORT | 2.5 dB | 3.2 pF | THROUGH HOLE MOUNT | NO | D9.2XH3 (mm)/D0.362XH0.118 (inch) | AVX CORP | unknown | |||||||||||||
|
Q25FS5550001001
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 308 MHz | 0.0122 % | 85 °C | 1-PORT | TAPE | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | |||||||||||
|
GSRSTC0194A
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 433.42 MHz | 0.0115 % | 1-PORT | 0.075 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||
|
RO2131D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 314.35 MHz | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | 1-PORT | TAPE AND REEL | 0.05 | 2.5 dB | 3.55 pF | SURFACE MOUNT | YES | L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN | compliant |