Filter Your Search
11 - 20 of 2,947 results
|
RO3156A-1
Murata Connectivity
|
Check for Price Buy | Obsolete | 868.95 MHz | 0.0115 % | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 85 °C | 1-PORT | 0.15 | 2 dB | 2.05 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | unknown | |||||||||
|
GSRSTC0322A
Golledge Electronics Ltd
|
Check for Price Buy | Yes | Yes | Active | 868.95 MHz | 0.0115 % | 1-PORT | 0.1 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||||
|
B39341-R802-H210
TDK Epcos
|
Check for Price Buy | Yes | Yes | Active | 345 MHz | L5XB3.5XH1.45 (mm) | 125 °C | 1-PORT | 1.6 dB | 2.5 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB3.5XH1.45 (mm) | EPCOS AG | compliant | ||||||||
|
GSRSTC0193A
Golledge Electronics Ltd
|
Check for Price Buy | Yes | Yes | Active | 868.3 MHz | 0.0115 % | 1-PORT | 0.075 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||||
|
Q25NS21R0001315
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 315 MHz | 0.0058 % | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | 85 °C | 1-PORT | TR, 7 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | SEIKO EPSON CORP | unknown | |||||||||||
|
TC0170B
Tai-Saw Technology Co Ltd
|
Check for Price Buy | Yes | Active | 433.92 MHz | 0.0115 % | 3.8mm X 3.8mm X 1.38mm | 85 °C | 1-PORT | 2.5 dB | 433.995 MHz | 433.845 MHz | 2.53 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.8mm X 3.8mm X 1.38mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | |||||||
|
TC0251A
Tai-Saw Technology Co Ltd
|
Check for Price Buy | Yes | Active | 390 MHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2 dB | 5.43 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | ||||||||
|
Q25FS5550001615
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 315 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | |||||||||||||
|
TC0219A
Tai-Saw Technology Co Ltd
|
Check for Price Buy | Active | 433.92 MHz | 0.0115 % | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.2 dB | 2.95 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | |||||||||
|
B39311-R676-B110
TDK Epcos
|
Check for Price Buy | Obsolete | 314.5 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 1-PORT | 2 dB | 3 pF | e4 | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | GOLD | D9.35XH3.3 (mm) | EPCOS AG | METAL CAN, TO-39, 3 PIN | unknown |