Filter Your Search
41 - 50 of 2,947 results
|
TC0201F
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 433.92 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2 dB | 3.61 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 8 PIN | compliant | ||||||
|
RO3143A
Murata Connectivity
|
Check for Price | Obsolete | 372 MHz | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 1-PORT | TAPE AND REEL | 0.1 | 2 dB | 2.35 pF | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | unknown | |||||||||
|
KAR-85CB
Kyocera AVX Components
|
Check for Price | Obsolete | 85.24 MHz | 0.0175 % | L15.6XB9XH3.2 (mm)/L0.614XB0.354XH0.126 (inch) | 60 °C | 1-PORT | 0.08 | 3 dB | 4.2 pF | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L15.6XB9XH3.2 (mm)/L0.614XB0.354XH0.126 (inch) | AVX CORP | unknown | |||||||
|
RO2100
Murata Connectivity
|
Check for Price | Obsolete | 295.05 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.1 | 7 dB | 2.4 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | unknown | ||||||||||
|
PARS320.65K04R
Kyocera AVX Components
|
Check for Price | Yes | Transferred | 320.65 MHz | L5.5XB3.8 (mm)/L0.22XB0.15 (inch) | 1-PORT | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8 (mm)/L0.22XB0.15 (inch) | AVX CORP | compliant | ||||||||||
|
SARCC433M92TXP0
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 433.92 MHz | L3XB3XH1.15 (mm) | 1-PORT | 2.5 dB | 2.1 pF | SURFACE MOUNT | YES | L3XB3XH1.15 (mm) | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||
|
RO2043
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 303.875 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.1 | 7 dB | 1.5 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | unknown | ||||||||||
|
GSRSTD1090EE
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.09 GHz | 0.0115 % | 2-PORT | 0.2 | 1 dB | SURFACE MOUNT | YES | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||
|
KAR-55-CD
Kyocera AVX Components
|
Check for Price | Obsolete | 55.24 MHz | 0.028 % | L15.6XB9XH3.2 (mm)/L0.614XB0.354XH0.126 (inch) | 60 °C | 1-PORT | KAR-CD | RESONANT FREQUENCY 61.24 MHZ WITH PARALLEL CAPACITANCE 3.9 PF | 5 dB | 3.8 pF | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L15.6XB9XH3.2 (mm)/L0.614XB0.354XH0.126 (inch) | AVX CORP | unknown | ||||||
|
ASQ387.00
Abracon Corporation
|
Check for Price | Yes | Active | 387 MHz | 0.0133 % | D9.3XH3.8 (mm)/D0.366XH0.15 (inch) | 85 °C | 2-PORT | 0.075 | 7 dB | -25 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.3XH3.8 (mm)/D0.366XH0.15 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 3 PIN | compliant |