Filter Your Search
31 - 40 of 2,947 results
|
TSR0433-L2
Temex Ceramics
|
Check for Price | Obsolete | 433.92 MHz | 0.0115 % | L5XB5XH1.7 (mm) | 85 °C | 1-PORT | 2 dB | 3.2 pF | -20 °C | 85 °C | SURFACE MOUNT | YES | L5XB5XH1.7 (mm) | TEMEX COMPONENTS | unknown | ||||||||
|
Q25FS3350003800
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 315.015 MHz | 0.0122 % | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | SEIKO EPSON CORP | unknown | ||||||||
|
HD409
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | |||||||||||||||||||
|
RO3023
Murata Connectivity
|
Check for Price | Obsolete | 433.97 MHz | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | 1-PORT | 0.075 | 4.8 dB | 1.8 pF | THROUGH HOLE MOUNT | NO | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | RF MONOLITHICS INC | unknown | HERMETIC, LOW PROFILE, CASE TO39-3 | ||||||||||
|
ASR319.50A1-SS2
Abracon Corporation
|
Check for Price | Yes | Active | 319.5 MHz | 0.0002 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 80 °C | 1-PORT | TAPE AND REEL | 2.5 dB | -40 °C | 80 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | compliant | ROHS COMPLIANT, SMD, 4 PIN | ||||||
|
TC0238A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 479.45 MHz | 0.0115 % | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.5 dB | 2.77 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
Q25FS5550014213
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 315.1 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | ||||||||||
|
TC0237A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 1 GHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.11 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, SMD, 6 PIN | ||||||
|
B39321-R677-B110
TDK Epcos
|
Check for Price | Obsolete | 315 MHz | 0.0147 % | D9.35XH3.3 (mm) | 85 °C | 1-PORT | 0.085 | 2 dB | 3 pF | e4 | -45 °C | 85 °C | THROUGH HOLE MOUNT | NO | GOLD | D9.35XH3.3 (mm) | EPCOS AG | unknown | METAL CAN, TO-39, 3 PIN | ||||
|
PARS345.00K04R
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 345 MHz | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | KYOCERA CORP | unknown | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN |