Filter Your Search
61 - 70 of 2,947 results
|
KAR-314CT
Kyocera AVX Components
|
Check for Price | Obsolete | 314.5 MHz | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | 1-PORT | 2.5 dB | 3.2 pF | THROUGH HOLE MOUNT | NO | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | AVX CORP | unknown | |||||||||||||
|
RO2100
Murata Connectivity
|
Check for Price | Obsolete | 295.05 MHz | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | 1-PORT | 0.1 | 7 dB | 2.4 pF | THROUGH HOLE MOUNT | NO | D9.4XH3.18 (mm)/D0.37XH0.125 (inch) | RF MONOLITHICS INC | unknown | ROHS COMPLIANT, RUGGED, HERMETIC, CASE TO39-3, 3 PIN | |||||||||||
|
TC315E1-A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 315 MHz | 0.0115 % | L11.1XB4.6XH3.2 (mm)/L0.437XB0.181XH0.126 (inch) | 85 °C | 1-PORT | 2 dB | 4.8 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.1XB4.6XH3.2 (mm)/L0.437XB0.181XH0.126 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, F-11, 4 PIN | ||||||||
|
TC0201F
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 433.92 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2 dB | 3.61 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | SMD, 8 PIN | |||||||
|
Q25NS32R0001015
Seiko Epson Corporation
|
Check for Price | Obsolete | 471.08 MHz | 0.0058 % | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH0.98 (mm)/L0.15XB0.15XH0.039 (inch) | SEIKO EPSON CORP | unknown | ||||||||||
|
B39921R982H110
TDK Corporation
|
Check for Price | Yes | Active | 916.5 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.6 dB | 2 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | ||||||
|
TC433E2F
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 433.92 MHz | 0.0115 % | D9.35XH3.6 (mm)/D0.368XH0.142 (inch) | 85 °C | 1-PORT | 2 dB | 4.1 pF | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.35XH3.6 (mm)/D0.368XH0.142 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | TO-39, 3 PIN | ||||||||
|
RO2122A
Murata Connectivity
|
Check for Price | Obsolete | 293.125 MHz | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | 1-PORT | 0.1 | 1.5 dB | 3.45 pF | e4 | SURFACE MOUNT | YES | GOLD | L5.99XB3.99XH2.29 (mm)/L0.236XB0.157XH0.09 (inch) | RF MONOLITHICS INC | unknown | ROHS COMPLIANT, CERAMIC, CASE SM-2, 4 PIN | |||||||||
|
EFOH224MS12
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 224.5 MHz | 0.015 % | D9.1XH3.5 (mm) | 80 °C | 1-PORT | 0.25 | 2 pF | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | D9.1XH3.5 (mm) | PANASONIC CORP | unknown | |||||||
|
SR315BK
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | 315 MHz | 0.0115 % | L5.0XB5.0XH1.4 (mm)/L0.197XB0.197XH0.055 (inch) | 85 °C | 1-PORT | 2.4 dB | 2.7 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.4 (mm)/L0.197XB0.197XH0.055 (inch) | SAWNICS INC | unknown | ROHS COMPLIANT PACKAGE-8 |