Filter Your Search
41 - 50 of 2,947 results
|
RSR-868.905-75-5035-TR
Raltron Electronics Corporation
|
Check for Price | Active | 868.905 MHz | 0.0133 % | L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) | 85 °C | 1-PORT | TR | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.4 (mm)/L0.197XB0.138XH0.055 (inch) | RALTRON ELECTRONICS CORP | compliant | |||||||||
|
RO3102A
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 423.22 MHz | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 1-PORT | 0.075 | 2 dB | 2.05 pF | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | MURATA MANUFACTURING CO LTD | unknown | ROHS COMPLIANT, CERAMIC, CASE SM5035-4 | |||||||||||
|
Q25FS5550001015
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 308 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | |||||||||||
|
B39921-R2706-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 915 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 125 °C | 2-PORT | R2706 | 9 dB | 1.9 pF | e4 | -45 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | EPCOS AG | compliant | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | |||||
|
HDR433D
Telcona AG
|
Check for Price | Contact Manufacturer | 2-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
RO3120A
Murata Connectivity
|
Check for Price | Obsolete | 403.55 MHz | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 1-PORT | 0.075 | 1.5 dB | 2.05 pF | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | RF MONOLITHICS INC | unknown | ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN | |||||||||||
|
ISR5050-304.30-25-P
ITTI Company Limited
|
Check for Price | Yes | Contact Manufacturer | 304.3 MHz | 0.0008 % | 5mm X 5mm X 1.5mm | 60 °C | 1-PORT | 0.25 | 4 pF | -10 °C | 60 °C | SURFACE MOUNT | YES | 5mm X 5mm X 1.5mm | ITTI CO LTD | unknown | SMD, 8 PIN | |||||||
|
FRW328
Temex Ceramics
|
Check for Price | Transferred | 315 MHz | L5XB3.5XH1.4 (mm) | 1-PORT | 1.8 dB | 2.8 pF | SURFACE MOUNT | YES | L5XB3.5XH1.4 (mm) | TEMEX COMPONENTS | unknown | |||||||||||||
|
PARM433.92K04R
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 433.92 MHz | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 4 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | KYOCERA CORP | unknown | ROHS COMPLIANT, MINIATURE, SMD, 6 PIN | ||||||
|
Q25FS5550012313
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 429.355 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | 100 | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown |