Filter Your Search
1 - 10 of 404 results
|
ECS-300-20-46X-CKL
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
ECS-300-20-46X-KM
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 30 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECS-300-20-46X-CKU
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e2 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECS-300-20-46X-CKP
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e2 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECS-300-20-46X-RKP
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.6XB4.0XH1.8 (mm)/L0.26XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | HC-46X, 2 PIN | compliant | 8541.60.00.60 | ||
|
ECS-300-20-46XJKM
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ||||
|
ECS-300-20-46X-CKN
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
ECS-300-20-46X-CKM
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | |||
|
ECS-300-20-46X-JKL
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ||||
|
ECS-300-20-46XRKN
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 |