Filter Your Search
1 - 10 of 20,221,959 results
Select Parts | Part Number |
---|
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
||
|
XT9SNLANA10M
Vishay Intertechnologies
|
||
|
ABLS-8.000MHZ-D-4-H-T
Abracon Corporation
|
||
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
|
||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
||
|
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
|
||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
||
|
MCSJK-7U-16.00-10-10-80-B-10
SPC Multicomp
|
||
|
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
|
||
|
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Ihs Manufacturer
|
Package Description
|
HTS Code
|
Active | unknown | ABRACON | |||||||||||||||||||||||
Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | ||||
Yes | Active | 8 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 | |
Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12mm X 4.8mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | compliant | RALTRON | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | 8541.60.00.50 | ||
Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | ||
Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm X 1.6mm X 0.55mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | ||
Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | ||
Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | unknown | Multicomp Pro | SPC TECHNOLOGY/ MULTICOMP | 8541.60.00.50 | ||||||
Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | ||
Yes | Active | 3.5795 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.30 |
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0295 | Active | unknown | ABRACON | ||||||||||||||||||||||||
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0317 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | |||||
|
ABLS-8.000MHZ-D-4-H-T
Abracon Corporation
|
$0.0320 | Yes | Active | 8 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.50 | ||
|
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.0339 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12mm X 4.8mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | compliant | RALTRON | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | 8541.60.00.50 | |||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0358 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | |||
|
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
|
$0.0389 | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm X 1.6mm X 0.55mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | |||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
$0.0389 | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | |||
|
MCSJK-7U-16.00-10-10-80-B-10
SPC Multicomp
|
$0.0391 | Active | 16 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | unknown | Multicomp Pro | SPC TECHNOLOGY/ MULTICOMP | 8541.60.00.50 | |||||||
|
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0404 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | |||
|
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
|
$0.0413 | Yes | Active | 3.5795 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | HC/49US, SMD, 2 PIN | 8541.60.00.30 |