Parametric results for: 办个假专科毕业证好多钱q2296993243咨询 under Quartz Crystals

Filter Your Search

1 - 10 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-12.000MHZ-B4H-T
Abracon Corporation
$0.0295 Active unknown HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96
XT9SNLANA10M
Vishay Intertechnologies
$0.0317 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) unknown Vishay 2024-09-30 11:30:15 3.96 VISHAY INTERTECHNOLOGY INC Commercial Extended: -10C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
ABLS-8.000MHZ-D-4-H-T
Abracon Corporation
$0.0320 Yes Active 8 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Industrial: -40C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more HC/49US, SMD, 2 PIN 8541.60.00.50 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
AS-20.000-20-SMD-TR
Raltron Electronics Corporation
$0.0339 Yes Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 20 pF 12mm X 4.8mm X 4mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12mm X 4.8mm X 4mm compliant MHz Crystal, 20 MHz, 13.5 x 4.8 mm, ±30 ... more RALTRON 2023-10-18 14:53:18 3.96 RALTRON ELECTRONICS CORP Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more HC-49, SMD, 2 PIN 8541.60.00.50 559.06 2213.8776 2024-06-27 95 YES 7440-48-4, 7440-02-0, 116-14-3 e [object Object]
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
$0.0358 Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 8541.60.00.50 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
$0.0389 Yes Active 32 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.0mm X 1.6mm X 0.55mm compliant Automotive & Industrial Grade Miniature Ceramic Base SMD Crystal ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Automotive: -40C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more 8541.60.00.60 6.61258 26.1858168 2024-06-27 99 YES 7440-48-4, 1313-27-5, 7440-02-0 e [object Object] AEC-Q200
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
$0.0389 Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 8541.60.00.60 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
MCSJK-7U-16.00-10-10-80-B-10
SPC Multicomp
$0.0391 Active 16 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm unknown CRYSTAL, 16MHZ, 10PF, 3.2MM X 2.5MM FREQ... more Multicomp Pro 2023-03-07 16:10:32 3.96 SPC TECHNOLOGY/ MULTICOMP Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more 8541.60.00.50
ABLS-12.000MHZ-32-B-4-Y-T
Abracon Corporation
$0.0404 Yes Active 12 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant OSC XO 148.351648MHZ 3.3V LVDS ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 8541.60.00.50 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
$0.0413 Yes Active 3.5795 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant OSC XO 1.09GHZ 2.5V LVPECL ABRACON 2023-05-02 09:54:00 3.96 ABRACON LLC Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 HC/49US, SMD, 2 PIN 8541.60.00.30 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]