Parametric results for: TS353FY3CFT under Quartz Crystals

Filter Your Search

61 - 70 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R38-32.768-12.5
Raltron Electronics Corporation
$0.0955 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D3.1XH8.2 (mm)/D0.122XH0.323 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW e3 -20 °C 60 °C THROUGH HOLE MOUNT NO Tin (Sn) D3.1XH8.2 (mm)/D0.122XH0.323 (inch) RALTRON ELECTRONICS CORP HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 compliant 8541.60.00.10 RALTRON
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
$0.0964 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 Multicomp Pro
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
$0.0983 Yes Active 32 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 40 Ω 20 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 ABRACON
ABM8-30.000MHZ-12-B1U-T
Abracon Corporation
$0.0986 Yes Active 30 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 40 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 ABRACON
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0999 Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60 Multicomp Pro
X32K768L104
AEL Crystals Limited
$0.1002 Yes Transferred AEL CRYSTALS LTD compliant AEL CRYSTALS
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
$0.1004 Yes Active 25 MHz 20 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 50 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) ABRACON LLC SMD, 2 PIN compliant 8541.60.00.60 ABRACON
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
$0.1008 Yes Active 6 MHz 20 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
$0.1015 Yes Active 8 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1018 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON