Filter Your Search
41 - 50 of 20,222,360 results
|
MCRSD20000F183000RR
SPC Multicomp
|
$0.0867 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||
|
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
|
$0.0878 | Yes | Active | 32 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 9 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | SMD, 4 PIN | ABRACON | ||||
|
AX-13.560MALE-T
TXC Corporation
|
$0.0879 | Yes | Active | 13.56 MHz | 30 ppm | 0.015 % | 80 Ω | 12 pF | 8mm x 4.5mm x 1.6mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 8mm x 4.5mm x 1.6mm | TXC CORP | unknown | SMD, 2 PIN | TXC CORPORATION | ||||||
|
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
|
$0.0892 | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||
|
ABLS-10.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0932 | Yes | Active | 10 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
MCRS011059F183000RR
SPC Multicomp
|
$0.0973 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 18 pF | 11.05mm X 4.65mm X 3.5 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.65mm X 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | HC-49US, 2 PIN | |||||
|
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.0983 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
|
$0.0999 | Active | 48 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||
|
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
|
$0.1002 | Yes | Active | 24.576 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
MCSJK-7U-12.00-12-10-80-B-10
SPC Multicomp
|
$0.1002 | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 |