Filter Your Search
11 - 20 of 20,222,357 results
|
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
|
$0.0440 | Yes | Active | 12.288 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-3.579545MHZ-D-3-Y-T
Abracon Corporation
|
$0.0440 | Yes | Active | 3.5795 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | HC/49US, SMD, 2 PIN | |||
|
MCSJK-7U-32.00-10-10-60-B-10
SPC Multicomp
|
$0.0452 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | |||||||||
|
ABLS-4.000MHZ-D-3-Y-T
Abracon Corporation
|
$0.0457 | Yes | Active | 4 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
|
$0.0462 | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | |||||||||
|
ABLS-16.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.0462 | Yes | Active | 16 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | HC-49US, SMD, 2 PIN | ||||
|
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
|
$0.0481 | Yes | Active | 11.0592 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
MCSJK-7E-26.00-10-10-60-B-10
SPC Multicomp
|
$0.0490 | Active | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | |||||||||
|
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0506 | Yes | Active | 4 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0514 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 4 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |