Parametric results for: SM12H under Quartz Crystals

Filter Your Search

41 - 50 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-10.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0932 Yes Active 10 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCRSD04000F183000RR
SPC Multicomp
$0.0961 Yes Active 4 MHz 30 ppm 0.003 % 3 PPM/YEAR 100 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.30
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0999 Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
$0.1002 Yes Active 24.576 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
MCSJK-7U-12.00-12-10-80-B-10
SPC Multicomp
$0.1002 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
X32K768L104
AEL Crystals Limited
$0.1002 Yes Transferred AEL CRYSTALS LTD compliant
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
$0.1015 Yes Active 8 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
$0.1020 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
$0.1025 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
$0.1031 Yes Active 40 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON