Parametric results for: 哪里能做教练员岗位培训合格证书q229699324... under Quartz Crystals

Filter Your Search

41 - 50 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
$0.0692 Yes Contact Manufacturer 4.9152 MHz 30 ppm 0.005 % 5 PPM/YEAR 80 Ω 30 pF L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE 200 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) SPC TECHNOLOGY/ MULTICOMP HC-49/U, 2 PIN unknown 8541.60.00.30 Multicomp Pro 2020-03-03 18:41:06 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
$0.0726 Yes Active 24 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 HC/49US (AT49) SMD LOW PROFILE CRYSTAL 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
$0.0726 Yes Active 24 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
ABLS-20.000MHZ-B-4-Y-T
Abracon Corporation
$0.0740 Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more ABRACON - ABLS-20.000MHZ-B-4-Y-T - Cryst... more 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
ABLS-4.000MHZ-D4Y-T
Abracon Corporation
$0.0752 Active unknown ABRACON 2023-05-02 09:54:00 3.96 Abracon 4MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
$0.0759 Yes Active 11.0592 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 125 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -55 °C 125 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON 2023-05-02 09:54:00 3.96 Military: -55C to +125C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 HC/49US (AT49) SMD LOW PROFILE CRYSTAL 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
9B-3.6864MAAJ-B
TXC Corporation
$0.0780 Yes Obsolete 3.6864 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω 18 pF L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) TXC CORP HC-49S, 2 PIN compliant 8541.60.00.30 TXC CORPORATION 2020-04-28 02:56:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more 2021-07-08
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
$0.0790 Yes Active 7.3728 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON 2023-12-12 06:26:25 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 HC/49US (AT49) SMD LOW PROFILE CRYSTAL 670.379 2654.70084 2024-06-27 73 YES 7440-02-0, 7440-48-4 e [object Object],[object Object]
MCRSD04000F183000RR
SPC Multicomp
$0.0830 Yes Active 4 MHz 30 ppm 0.003 % 3 PPM/YEAR 100 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.30 Multicomp Pro 2024-01-29 09:16:31 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more CRYSTAL, 4MHZ, 18PF, HC49-US, SMD
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
$0.0839 Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more CRYSTAL, 11.0592MHZ, 18PF, 5MM X 3.2MM