Filter Your Search
41 - 50 of 20,222,358 results
![]() |
ABLS-20.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0725 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||
![]() |
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||
![]() |
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0748 | Yes | Active | 7.3728 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
MCRJ316000F18300HZH
SPC Multicomp
|
$0.0772 | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 18 pF | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.3 (mm)/D0.122XH0.327 (inch) | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
AV-37.050MAGV-T
TXC Corporation
|
$0.0779 | Yes | Active | 37.05 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | unknown | TXC CORPORATION | SMD, 4 PIN | ||||||
![]() |
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0805 | Yes | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
![]() |
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0809 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.0836 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0841 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |