Filter Your Search
31 - 40 of 20,222,358 results
![]() |
ABLS-4.096MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0659 | Yes | Active | 4.096 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
![]() |
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
|
$0.0659 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-8.000MHZ-20-D-3-H-T
Abracon Corporation
|
$0.0661 | Yes | Active | 8 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-4.000MHZ-B4H-T
Abracon Corporation
|
$0.0661 | Active | unknown | ABRACON | |||||||||||||||||||||||||
![]() |
ABLS-24.576MHZ-20-B-4-Y-F-T
Abracon Corporation
|
$0.0671 | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||
![]() |
ABLS-12.000MHZ-20-D-3-H-T
Abracon Corporation
|
$0.0690 | Yes | Active | 12 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-3.579545MHZ-17-B-4-Y-T
Abracon Corporation
|
$0.0690 | Yes | Active | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
|
$0.0692 | Yes | Contact Manufacturer | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 30 pF | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE | 200 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | HC-49/U, 2 PIN | ||||||
![]() |
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0701 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 4 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
MCRS011059F183000RR
SPC Multicomp
|
$0.0702 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 18 pF | 11.05mm X 4.65mm X 3.5 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.65mm X 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | HC-49US, 2 PIN |