Parametric results for: 哪里能做项目经理证Q2296993243咨询 under Quartz Crystals

Filter Your Search

21 - 30 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-4.9152MHZ-20-B-3-H-T
Abracon Corporation
$0.0516 Yes Active 4.9152 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
MCRS020000F183000RR
SPC Multicomp
$0.0545 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 50 Ω 18 pF 11.05mm X 4.65mm X 3.5 mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.05mm X 4.65mm X 3.5 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 HC-49US, 2 PIN
AV-37.050MAGV-T
TXC Corporation
$0.0550 Yes Active 37.05 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 8 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW -40 °C 85 °C SURFACE MOUNT YES 3.2mm X 2.5mm X 0.8mm TXC CORP unknown TXC CORPORATION SMD, 4 PIN
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
$0.0588 Yes Active 24 MHz 10 ppm 0.0015 % 5 PPM/FIRST YEAR 100 Ω 12 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -30 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ABLS-6.000MHZ-20-B-4-Y-T
Abracon Corporation
$0.0651 Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
$0.0659 Yes Active 18.432 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-4.096MHZ-20-B-4-Y-T
Abracon Corporation
$0.0659 Yes Active 4.096 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
ABLS-4.000MHZ-B4H-T
Abracon Corporation
$0.0661 Active unknown ABRACON
ABLS-3.579545MHZ-17-B-4-Y-T
Abracon Corporation
$0.0690 Yes Active 3.5795 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
$0.0692 Yes Contact Manufacturer 4.9152 MHz 30 ppm 0.005 % 5 PPM/YEAR 80 Ω 30 pF L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE 200 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.30 HC-49/U, 2 PIN