Filter Your Search
21 - 30 of 20,222,358 results
![]() |
ABLS-4.9152MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0516 | Yes | Active | 4.9152 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
![]() |
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
|
$0.0516 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
|
$0.0526 | Yes | Active | 11.0592 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
![]() |
ABLS-20.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0535 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
MCRS020000F183000RR
SPC Multicomp
|
$0.0545 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | 11.05mm X 4.65mm X 3.5 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.65mm X 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | HC-49US, 2 PIN | ||||||
![]() |
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0566 | Yes | Active | 4.9152 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
![]() |
ABLS-24.000MHZ-12-B-4-Y-T
Abracon Corporation
|
$0.0598 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||
![]() |
ABLS-4.000MHZ-D4Y-T
Abracon Corporation
|
$0.0634 | Active | unknown | ABRACON | |||||||||||||||||||||||||
![]() |
ABLS-6.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0651 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
AS-16.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.0654 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/ YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | SMD, 2 PIN |