Filter Your Search
21 - 30 of 20,222,360 results
|
ABLS-4.9152MHZ-T
Abracon Corporation
|
$0.0509 | Yes | Yes | Active | 4.9152 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.30 | ABRACON | |||
|
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0514 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 4 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-4.9152MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0516 | Yes | Active | 4.9152 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
|
$0.0529 | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 50 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.60 | ABRACON | |||
|
MCRS020000F183000RR
SPC Multicomp
|
$0.0545 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | 11.05mm X 4.65mm X 3.5 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.65mm X 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | HC-49US, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
AV-37.050MAGV-T
TXC Corporation
|
$0.0550 | Yes | Active | 37.05 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
|
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0587 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
|
$0.0588 | Yes | Active | 24 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
|
ABLS-6.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0651 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
|
$0.0659 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |