Filter Your Search
21 - 30 of 20,221,340 results
Select Parts | Part Number |
---|
|
ABLS-11.0592MHZ-20-B-3-H-T
Abracon Corporation
|
||
|
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
|
||
|
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
||
|
ABLS2-6.000MHZ-D4Y-T
Abracon Corporation
|
||
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
||
|
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
|
||
|
AV-37.050MAGV-T
TXC Corporation
|
||
|
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
|
||
|
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
|
||
|
MCSJK-7E-26.00-10-10-60-B-10
SPC Multicomp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
ECCN Code
|
Yes | Active | 11.0592 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro | ||||||
Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
Yes | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 | ABRACON | EAR99 | |
Active | unknown | ABRACON | |||||||||||||||||||||||||
Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | |||
Yes | Active | 37.05 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | ||||||
Yes | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 4 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro | ||||||
Yes | Active | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro |
|
ABLS-11.0592MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0430 | Yes | Active | 11.0592 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||||
|
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
|
$0.0436 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro | |||||||
|
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.0436 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS2-6.000MHZ-D4Y-T
Abracon Corporation
|
$0.0436 | Yes | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 | ABRACON | EAR99 | ||
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0456 | Active | unknown | ABRACON | ||||||||||||||||||||||||||
|
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0470 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.50 | ABRACON | ||||
|
AV-37.050MAGV-T
TXC Corporation
|
$0.0472 | Yes | Active | 37.05 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | SMD, 4 PIN | unknown | TXC CORPORATION | |||||||
|
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0490 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 50 Ω | 4 pF | 2.5mm x 2.0mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
|
$0.0490 | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro | |||||||
|
MCSJK-7E-26.00-10-10-60-B-10
SPC Multicomp
|
$0.0490 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | MULTICOMP PRO | SMD, 4 PIN | unknown | 8541.60.00.60 | Multicomp Pro |